Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPS56118-25R
Order Code4214806
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,231.580 (CNY1,391.6854) |
| 5+ | CNY1,157.190 (CNY1,307.6247) |
| 10+ | CNY1,102.050 (CNY1,245.3165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,231.58 (CNY1,391.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS56118-25R
Order Code4214806
Product RangeTUK SGACK902S Keystone Coupler
Power Supply Applications-
No. of Outputs1 Output
Output Power Max117.6W
Output Voltage - Output 156V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC220V AC
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeIEC 320 C7
SVHCBoric acid (14-Jun-2023)
Product Overview
PS56118-25R universal switching power supply. This can be used to supply DC power to our standalone PoE injectors, this also serve as replacement or spare power supplies for some of our PoE Injector kits. This power supply provides 56VDC at 117.6W, 110/220VAC, and comes with a 2.5mm right angle DC plug centre positive with 152.4cm lead. Application includes AC input/DC output device power, network equipment power.
Contents
Power supply, AC power cord.
Technical Specifications
Power Supply Applications
-
Output Power Max
117.6W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Boric acid (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
56V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm
Output Current - Output 3
-
Input Voltage VAC
220V AC
Plug Type
IEC 320 C7
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001