Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPS8808-1600K3CBNG
Order Code3473459
Product RangePS8808 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,194.060 (CNY1,349.2878) |
5+ | CNY1,044.800 (CNY1,180.624) |
10+ | CNY865.690 (CNY978.2297) |
25+ | CNY776.140 (CNY877.0382) |
50+ | CNY716.440 (CNY809.5772) |
100+ | CNY676.150 (CNY764.0495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,194.06 (CNY1,349.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS8808-1600K3CBNG
Order Code3473459
Product RangePS8808 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min0MPa
Pressure Port Size-
Transducer Connection / Termination5 Pin PH2.0 Connector
Supply Voltage Min3.2VDC
Supply Voltage Max3.4VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product RangePS8808 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0MPa
Transducer Connection / Termination
5 Pin PH2.0 Connector
Supply Voltage Max
3.4VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
Pressure Port Type
-
Pressure Port Size
-
Supply Voltage Min
3.2VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-10°C
Product Range
PS8808 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047325