Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY870.760 (CNY983.9588) |
| 5+ | CNY842.210 (CNY951.6973) |
| 10+ | CNY815.540 (CNY921.5602) |
| 25+ | CNY799.230 (CNY903.1299) |
| 50+ | CNY782.920 (CNY884.6996) |
| 100+ | CNY766.610 (CNY866.2693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY870.76 (CNY983.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoPT9503-1000KV6KB2C6
Order Code3473467
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min0MPa
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeWater
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Pressure Type
-
Operating Pressure Min
0MPa
Transducer Connection / Termination
Cable
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
70°C
Pressure Port Type
NPT Male
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Water
Sensor Output Type
Ratiometric
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90322000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078473