Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.110 (CNY93.9143) |
| 10+ | CNY81.620 (CNY92.2306) |
| 100+ | CNY69.360 (CNY78.3768) |
| 250+ | CNY65.030 (CNY73.4839) |
| 500+ | CNY61.910 (CNY69.9583) |
| 1000+ | CNY58.930 (CNY66.5909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.11 (CNY93.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SDC9AG is a DB9 Assembled D-sub Hood Kit, easy to assemble SDC series DB9 two piece metal back shells. Die-cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells.
- All metal back shell for covering D-sub cable assembly connectors
- Two piece cover design for easy and quick to assemble
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Technical Docs (3)
Alternatives for SDC9AG
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092