Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.410 (CNY253.5833) |
| 10+ | CNY219.930 (CNY248.5209) |
| 25+ | CNY215.440 (CNY243.4472) |
| 100+ | CNY210.950 (CNY238.3735) |
| 250+ | CNY206.460 (CNY233.2998) |
| 500+ | CNY201.970 (CNY228.2261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.41 (CNY253.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSFOL-FC
Order Code4214739
Fibre Optic Connector AFC Simplex
Fibre Optic Connector BFC Simplex
No. of Fibres1Fibres
Fibre TypeSinglemode
Lead Length - Metric203mm
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
FC Simplex
No. of Fibres
1Fibres
Lead Length - Metric
203mm
Product Range
-
Fibre Optic Connector B
FC Simplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001