Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTDC057-100
Order Code4212669
Product RangeTDC057 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.190 (CNY633.0147) |
| 5+ | CNY534.690 (CNY604.1997) |
| 10+ | CNY509.180 (CNY575.3734) |
| 25+ | CNY489.920 (CNY553.6096) |
| 50+ | CNY480.260 (CNY542.6938) |
| 100+ | CNY458.090 (CNY517.6417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.19 (CNY633.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDC057-100
Order Code4212669
Product RangeTDC057 Series
Technical Datasheet
LAN Category-
Connector to ConnectorRJ12 Plug to RJ12 Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric30.5m
Cable Length - Imperial100ft
Product RangeTDC057 Series
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
30.5m
Product Range
TDC057 Series
Connector to Connector
RJ12 Plug to RJ12 Plug
Jacket Colour
Grey
Cable Length - Imperial
100ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001