Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.060 (CNY78.0378) |
| 10+ | CNY63.370 (CNY71.6081) |
| 100+ | CNY60.510 (CNY68.3763) |
| 250+ | CNY56.730 (CNY64.1049) |
| 500+ | CNY54.020 (CNY61.0426) |
| 1000+ | CNY52.980 (CNY59.8674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.06 (CNY78.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTDG1026-8C
Order Code4204356
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Product Overview
TDG1026-8C is a RJ45 (8x8), straight wired modular coupler. Affordable inline coupler offers an easy way to extend the length of modular cables. This coupler features gold-plated contacts for optimum performance. Typical applications include premise wiring, telecommunications, voice/data and LAN.
- Compact inline design cleanly connects like cables together
- Gold plated contacts for optimum performance
- Inline Couplers – RJ11, RJ12, and RJ45 for telephone and data applications
- Straight or cross-wired for telephone and data applications
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Alternatives for TDG1026-8C
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011975