Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815CRBLK-3
Order Code4213600
Product RangeTRD815CR-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.160 (CNY109.7908) |
| 10+ | CNY88.920 (CNY100.4796) |
| 25+ | CNY85.500 (CNY96.615) |
| 100+ | CNY77.510 (CNY87.5863) |
| 250+ | CNY70.650 (CNY79.8345) |
| 500+ | CNY66.090 (CNY74.6817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.16 (CNY109.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815CRBLK-3
Order Code4213600
Product RangeTRD815CR-B Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD815CR-B Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD815CR-B Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRD815CRBLK-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524