Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815DS-SF-BLU-5M
Order Code4213623
Product RangeTRD815DS-SF-BLU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY385.380 (CNY435.4794) |
| 5+ | CNY377.680 (CNY426.7784) |
| 10+ | CNY369.970 (CNY418.0661) |
| 25+ | CNY362.260 (CNY409.3538) |
| 50+ | CNY354.550 (CNY400.6415) |
| 100+ | CNY346.850 (CNY391.9405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY385.38 (CNY435.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815DS-SF-BLU-5M
Order Code4213623
Product RangeTRD815DS-SF-BLU Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColourBlue
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRD815DS-SF-BLU Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
5m
Product Range
TRD815DS-SF-BLU Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
16.4ft
Technical Docs (1)
Alternatives for TRD815DS-SF-BLU-5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001