Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815SRA2BL-1
Order Code4213950
Product RangeTRD815SRA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.880 (CNY281.2344) |
| 10+ | CNY213.620 (CNY241.3906) |
| 25+ | CNY204.420 (CNY230.9946) |
| 100+ | CNY191.170 (CNY216.0221) |
| 250+ | CNY180.660 (CNY204.1458) |
| 500+ | CNY177.050 (CNY200.0665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.88 (CNY281.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA2BL-1
Order Code4213950
Product RangeTRD815SRA2 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD815SRA2 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD815SRA2 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD815SRA2BL-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494