Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD815SRA2BL-5
Order Code4213952
Product RangeTRD815SRA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.830 (CNY228.0679) |
| 10+ | CNY170.850 (CNY193.0605) |
| 25+ | CNY163.460 (CNY184.7098) |
| 100+ | CNY152.950 (CNY172.8335) |
| 250+ | CNY144.500 (CNY163.285) |
| 500+ | CNY141.610 (CNY160.0193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.83 (CNY228.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815SRA2BL-5
Order Code4213952
Product RangeTRD815SRA2 Series
LAN CategoryCat5e
Connector to Connector90° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRD815SRA2 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRD815SRA2 Series
Connector to Connector
90° RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRD815SRA2BL-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001