Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD845RSRED-1
Order Code4214107
Product RangeTRD845RS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.100 (CNY151.533) |
| 10+ | CNY131.420 (CNY148.5046) |
| 25+ | CNY128.740 (CNY145.4762) |
| 100+ | CNY126.060 (CNY142.4478) |
| 250+ | CNY123.380 (CNY139.4194) |
| 500+ | CNY120.690 (CNY136.3797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.10 (CNY151.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD845RSRED-1
Order Code4214107
Product RangeTRD845RS Series
LAN CategoryCat5e
Connector to Connector45° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourRed
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD845RS Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD845RS Series
Connector to Connector
45° RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
1ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001