Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD845RSRED-3
Order Code4214108
Product RangeTRD845RS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.420 (CNY203.8746) |
| 10+ | CNY172.360 (CNY194.7668) |
| 25+ | CNY165.180 (CNY186.6534) |
| 100+ | CNY158.820 (CNY179.4666) |
| 250+ | CNY153.660 (CNY173.6358) |
| 500+ | CNY149.080 (CNY168.4604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.42 (CNY203.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD845RSRED-3
Order Code4214108
Product RangeTRD845RS Series
LAN CategoryCat5e
Connector to Connector45° RJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourRed
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD845RS Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRD845RS Series
Connector to Connector
45° RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRD845RSRED-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001