Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRD855XCR-3
Order Code4214308
Product RangeTRD855XCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.370 (CNY204.9481) |
| 10+ | CNY154.130 (CNY174.1669) |
| 25+ | CNY144.480 (CNY163.2624) |
| 100+ | CNY131.020 (CNY148.0526) |
| 250+ | CNY122.840 (CNY138.8092) |
| 500+ | CNY116.980 (CNY132.1874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.37 (CNY204.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855XCR-3
Order Code4214308
Product RangeTRD855XCR Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourGrey
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRD855XCR Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
914.4mm
Product Range
TRD855XCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRD855XCR-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091