Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRDC6EXT-25
Order Code4214322
Product RangeTRDC6EXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.670 (CNY425.6371) |
| 10+ | CNY369.140 (CNY417.1282) |
| 25+ | CNY361.610 (CNY408.6193) |
| 100+ | CNY354.070 (CNY400.0991) |
| 250+ | CNY346.540 (CNY391.5902) |
| 500+ | CNY339.010 (CNY383.0813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.67 (CNY425.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDC6EXT-25
Order Code4214322
Product RangeTRDC6EXT Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Product RangeTRDC6EXT Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
7.6m
Product Range
TRDC6EXT Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
25ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001