Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRDC6EXTS-3
Order Code4214327
Product RangeTRDC6EXTS Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.060 (CNY350.3678) |
| 10+ | CNY263.550 (CNY297.8115) |
| 25+ | CNY247.070 (CNY279.1891) |
| 100+ | CNY224.060 (CNY253.1878) |
| 250+ | CNY210.050 (CNY237.3565) |
| 500+ | CNY205.850 (CNY232.6105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.06 (CNY350.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDC6EXTS-3
Order Code4214327
Product RangeTRDC6EXTS Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGrey
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRDC6EXTS Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRDC6EXTS Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRDC6EXTS-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062142