Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRDC6EXTS-5
Order Code4214329
Product RangeTRDC6EXTS Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.520 (CNY329.4176) |
| 10+ | CNY257.340 (CNY290.7942) |
| 25+ | CNY244.020 (CNY275.7426) |
| 100+ | CNY221.250 (CNY250.0125) |
| 250+ | CNY207.460 (CNY234.4298) |
| 500+ | CNY205.810 (CNY232.5653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.52 (CNY329.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDC6EXTS-5
Order Code4214329
Product RangeTRDC6EXTS Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGrey
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRDC6EXTS Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRDC6EXTS Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRDC6EXTS-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085275