Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRDC6EXTSF-5
Order Code4214332
Product RangeTRDC6EXTSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.640 (CNY449.3332) |
| 5+ | CNY389.690 (CNY440.3497) |
| 10+ | CNY381.740 (CNY431.3662) |
| 25+ | CNY373.790 (CNY422.3827) |
| 50+ | CNY365.830 (CNY413.3879) |
| 100+ | CNY357.880 (CNY404.4044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.64 (CNY449.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDC6EXTSF-5
Order Code4214332
Product RangeTRDC6EXTSF Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGrey
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product RangeTRDC6EXTSF Series
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
TRDC6EXTSF Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRDC6EXTSF-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090265