Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRDU45-3
Order Code4214355
Product RangeTRDU45 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.600 (CNY171.308) |
| 10+ | CNY148.570 (CNY167.8841) |
| 25+ | CNY145.540 (CNY164.4602) |
| 100+ | CNY142.510 (CNY161.0363) |
| 250+ | CNY139.480 (CNY157.6124) |
| 500+ | CNY136.440 (CNY154.1772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.60 (CNY171.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDU45-3
Order Code4214355
Product RangeTRDU45 Series
LAN CategoryCat5
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRDU45 Series
Technical Specifications
LAN Category
Cat5
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRDU45 Series
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Grey
Cable Length - Imperial
3ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001