Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-1M
Order Code4211657
Product RangeTRG501-T4T Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY617.440 (CNY697.7072) |
| 5+ | CNY573.630 (CNY648.2019) |
| 10+ | CNY529.810 (CNY598.6853) |
| 25+ | CNY498.750 (CNY563.5875) |
| 50+ | CNY476.560 (CNY538.5128) |
| 100+ | CNY456.010 (CNY515.2913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY617.44 (CNY697.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-1M
Order Code4211657
Product RangeTRG501-T4T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRG501-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
TRG501-T4T Series
Technical Docs (2)
Alternatives for TRG501-T4T-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091807