Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-5M
Order Code4211660
Product RangeTRG501-T4T Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,110.950 (CNY1,255.3735) |
| 5+ | CNY1,031.950 (CNY1,166.1035) |
| 10+ | CNY952.950 (CNY1,076.8335) |
| 25+ | CNY896.910 (CNY1,013.5083) |
| 50+ | CNY856.900 (CNY968.297) |
| 100+ | CNY840.910 (CNY950.2283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,110.95 (CNY1,255.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG501-T4T-5M
Order Code4211660
Product RangeTRG501-T4T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG501-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
TRG501-T4T Series
Technical Docs (2)
Alternatives for TRG501-T4T-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326133