Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,934.580 (CNY3,316.0754) |
| 5+ | CNY2,567.750 (CNY2,901.5575) |
| 10+ | CNY2,127.570 (CNY2,404.1541) |
| 25+ | CNY1,907.480 (CNY2,155.4524) |
| 50+ | CNY1,771.670 (CNY2,001.9871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,934.58 (CNY3,316.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGPA404-3M
Order Code3638411
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Product Range-
Technical Specifications
Connector Type B
M12 Plug
Cable Length - Metric
3m
No. of Positions
4 Positions
Product Range
-
Technical Docs (1)
Alternatives for TRGPA404-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298469