Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU2A00007-36I
Order Code4212546
Product RangeU2A00007 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.780 (CNY160.2114) |
| 10+ | CNY138.950 (CNY157.0135) |
| 100+ | CNY136.110 (CNY153.8043) |
| 250+ | CNY133.280 (CNY150.6064) |
| 500+ | CNY130.440 (CNY147.3972) |
| 1000+ | CNY127.610 (CNY144.1993) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.78 (CNY160.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2A00007-36I
Order Code4212546
Product RangeU2A00007 Series
Technical Datasheet
Connector to ConnectorType A Receptacle to 90° Type A Plug
Cable Length - Metric914.4mm
Cable Length - Imperial36"
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeU2A00007 Series
Technical Specifications
Connector to Connector
Type A Receptacle to 90° Type A Plug
Cable Length - Imperial
36"
Jacket Colour
Light Grey
Product Range
U2A00007 Series
Cable Length - Metric
914.4mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001599