Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.870 (CNY94.7731) |
| 10+ | CNY76.890 (CNY86.8857) |
| 25+ | CNY72.100 (CNY81.473) |
| 100+ | CNY65.380 (CNY73.8794) |
| 250+ | CNY61.290 (CNY69.2577) |
| 500+ | CNY58.370 (CNY65.9581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.87 (CNY94.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU2C00042
Order Code3573508
Technical Datasheet
USB Connector Convert ToUSB Type B Plug
USB StandardUSB 2.0
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert To
USB Type B Plug
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433