Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00003-105M
Order Code4212549
Product RangeU3A00003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.010 (CNY402.2913) |
| 10+ | CNY348.890 (CNY394.2457) |
| 25+ | CNY341.770 (CNY386.2001) |
| 100+ | CNY334.650 (CNY378.1545) |
| 250+ | CNY327.530 (CNY370.1089) |
| 500+ | CNY320.410 (CNY362.0633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.01 (CNY402.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00003-105M
Order Code4212549
Product RangeU3A00003 Series
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeU3A00003 Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Blue
Product Range
U3A00003 Series
Cable Length - Metric
1.5m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096615