Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00005-075M
Order Code4212550
Product RangeU3A00005 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.470 (CNY451.4011) |
| 5+ | CNY391.490 (CNY442.3837) |
| 10+ | CNY383.500 (CNY433.355) |
| 25+ | CNY375.510 (CNY424.3263) |
| 50+ | CNY367.520 (CNY415.2976) |
| 100+ | CNY359.530 (CNY406.2689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.47 (CNY451.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00005-075M
Order Code4212550
Product RangeU3A00005 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric750mm
Cable Length - Imperial2.5ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product RangeU3A00005 Series
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Blue
Product Range
U3A00005 Series
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for U3A00005-075M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174