Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00015-075M
Order Code4212557
Product RangeU3A00015 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY371.610 (CNY419.9193) |
| 5+ | CNY364.180 (CNY411.5234) |
| 10+ | CNY356.750 (CNY403.1275) |
| 25+ | CNY349.320 (CNY394.7316) |
| 50+ | CNY341.890 (CNY386.3357) |
| 100+ | CNY334.450 (CNY377.9285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY371.61 (CNY419.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00015-075M
Order Code4212557
Product RangeU3A00015 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric750mm
Cable Length - Imperial2.5ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeU3A00015 Series
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Black
Product Range
U3A00015 Series
Cable Length - Metric
750mm
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for U3A00015-075M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751