Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoU3A00025-10I
Order Code3573518
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoU3A00025-10I
Order Code3573518
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorType A Receptacle to Free End
Cable Length - Metric254mm
Cable Length - Imperial10"
USB StandardUSB 3.0
Jacket ColourMulti-colored
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
10"
Jacket Colour
Multi-colored
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
254mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866