Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.190 (CNY136.9447) |
| 10+ | CNY118.770 (CNY134.2101) |
| 25+ | CNY116.350 (CNY131.4755) |
| 100+ | CNY113.920 (CNY128.7296) |
| 250+ | CNY111.500 (CNY125.995) |
| 500+ | CNY109.080 (CNY123.2604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.19 (CNY136.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUAD2.0MICB-2
Order Code4215861
USB Connector Convert FromMicro USB Type B Plug
USB Connector Convert ToMicro USB Type B Receptacle
USB Standard-
IP Rating-
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Convert From
Micro USB Type B Plug
USB Standard
-
Product Range
-
Contact Plating
Gold Plated Contacts
USB Connector Convert To
Micro USB Type B Receptacle
IP Rating
-
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499