Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
126 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY88.420 (CNY99.9146) |
10+ | CNY75.140 (CNY84.9082) |
25+ | CNY74.490 (CNY84.1737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.42 (CNY99.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoUADAA90-1
Order Code2751691
Technical Datasheet
USB Connector Convert FromUSB Type A Plug
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
Product Overview
The UADAA90-1 is a right angle USB Type A Plug to USB Type A Receptacle Adapter perfect for tight fit applications. Two exit options are available allowing cables to exit in opposite directions. Additionally, these robust 90° USB adapters feature 20AWG power leads for maximum power transfer and 100% shielding throughout for protection against data corrupting EMI/RFI.
- Used to connect USB type A cables in tight fit applications
- 100% Shielding provides EMI/RFI protection
- 20AWG Power leads provide maximum power transfer
- 30μinch gold-plated contacts to provides reliable connections with repeated mating cycles
- Durable molded housing provides long life
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Convert From
USB Type A Plug
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
Technical Docs (3)
Alternatives for UADAA90-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017645