Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMA-LEADS
Order Code4212600
Product RangeUPMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY242.060 (CNY273.5278) |
| 10+ | CNY205.740 (CNY232.4862) |
| 25+ | CNY192.850 (CNY217.9205) |
| 100+ | CNY174.890 (CNY197.6257) |
| 250+ | CNY163.960 (CNY185.2748) |
| 500+ | CNY160.690 (CNY181.5797) |
Price for:Each
Minimum: 1
Multiple: 1
CNY242.06 (CNY273.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMA-LEADS
Order Code4212600
Product RangeUPMA Series
Connector to ConnectorType A Receptacle to Free End
Cable Length - Metric609.6mm
Cable Length - Imperial24ft
USB Standard-
Jacket Colour-
Electronic Marking-
Product RangeUPMA Series
Technical Specifications
Connector to Connector
Type A Receptacle to Free End
Cable Length - Imperial
24ft
Jacket Colour
-
Product Range
UPMA Series
Cable Length - Metric
609.6mm
USB Standard
-
Electronic Marking
-
Technical Docs (1)
Alternatives for UPMA-LEADS
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483