Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMAB-1M
Order Code4212594
Product RangeUPMAB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.080 (CNY250.9504) |
| 10+ | CNY217.640 (CNY245.9332) |
| 25+ | CNY213.200 (CNY240.916) |
| 100+ | CNY208.760 (CNY235.8988) |
| 250+ | CNY204.320 (CNY230.8816) |
| 500+ | CNY199.880 (CNY225.8644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.08 (CNY250.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAB-1M
Order Code4212594
Product RangeUPMAB Series
Technical Datasheet
Connector to ConnectorUSB Type A Receptacle to USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeUPMAB Series
Technical Specifications
Connector to Connector
USB Type A Receptacle to USB Type B Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Light Grey
Product Range
UPMAB Series
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for UPMAB-1M
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067011