Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMAB-5M
Order Code4212598
Product RangeUPMAB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.390 (CNY320.2307) |
| 10+ | CNY277.730 (CNY313.8349) |
| 25+ | CNY272.060 (CNY307.4278) |
| 100+ | CNY266.390 (CNY301.0207) |
| 250+ | CNY260.720 (CNY294.6136) |
| 500+ | CNY255.060 (CNY288.2178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.39 (CNY320.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMAB-5M
Order Code4212598
Product RangeUPMAB Series
Technical Datasheet
Connector to ConnectorUSB Type A Receptacle to USB Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourLight Grey
Electronic Marking-
Product RangeUPMAB Series
Technical Specifications
Connector to Connector
USB Type A Receptacle to USB Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Light Grey
Product Range
UPMAB Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for UPMAB-5M
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237455