Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUPMB5-05M
Order Code2300480
Product RangeUPMB5 Series
Your Part Number
Technical Datasheet
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.930 (CNY171.6809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.93 (CNY171.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUPMB5-05M
Order Code2300480
Product RangeUPMB5 Series
Technical Datasheet
Connector Type AUSB 2.0 B Socket, Panel Mount
Connector Type BIDC Socket, 5 Way
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourGrey
Product RangeUPMB5 Series
Product Overview
The UPMB5-05M is a 500mm Computer Cable Assembly with USB 2.0 A socket, panel mount at one end and IDC socket, 5-way on the other end. PVC in grey, moulded hood and strain relief.
- 360° Shield termination
- 4-40 UNC-2B Thread size
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
USB 2.0 B Socket, Panel Mount
Cable Length - Imperial
1.64ft
Jacket Colour
Grey
Connector Type B
IDC Socket, 5 Way
Cable Length - Metric
500mm
Product Range
UPMB5 Series
Technical Docs (2)
Alternatives for UPMB5-05M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474