Print Page
Image is for illustrative purposes only. Please refer to product description.
203 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.930 (CNY140.0409) |
| 10+ | CNY105.350 (CNY119.0455) |
| 25+ | CNY98.750 (CNY111.5875) |
| 100+ | CNY89.550 (CNY101.1915) |
| 250+ | CNY83.950 (CNY94.8635) |
| 500+ | CNY80.980 (CNY91.5074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.93 (CNY140.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBAFT
Order Code2751692
Technical Datasheet
Convert FromUSB Type A Receptacle
Convert ToScrew Type 5 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
The USBAFT is an USB Type-A Female Field Termination Connector, provides an easy and convenient way to perform field termination for USB applications. Separate connection points are provided for all four positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof.
- No crimping or soldering required
- Panel mountable using 4-40 screws provided
- Terminal block allows for simple, quick wiring changes
- 30µinch Gold-plated contact to provide reliable connections with repeated mating cycles
Applications
Industrial, Test & Measurement
Technical Specifications
Convert From
USB Type A Receptacle
Rated Current
-
Product Range
-
Convert To
Screw Type 5 Position Terminal Block
Rated Voltage
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02026