Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoUSBBFT.
Order Code1896345
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.360 (CNY163.1268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.36 (CNY163.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBBFT.
Order Code1896345
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Inter Series Connector AUSB B
Convert From Positions4Ways
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions4Ways
Convert To GenderPlug
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
USB B
Convert From Gender
Receptacle
Convert To Positions
4Ways
Product Range
TUK SGACK902S Keystone Coupler
Convert From Positions
4Ways
Inter Series Connector B
Terminal Block
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USBBFT.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369085
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237