Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.530 (CNY140.7189) |
| 10+ | CNY105.850 (CNY119.6105) |
| 25+ | CNY99.220 (CNY112.1186) |
| 100+ | CNY89.980 (CNY101.6774) |
| 250+ | CNY84.350 (CNY95.3155) |
| 500+ | CNY80.410 (CNY90.8633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.53 (CNY140.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBBFT
Order Code2293825
Technical Datasheet
Inter Series Connector AUSB B
Convert From Positions4Ways
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions4Ways
Convert To GenderPlug
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The USBBFT is an USB Type-B Female Field Termination Connector, provides an easy and convenient way to perform field termination for USB applications. Separate connection points are provided for all four positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof.
- No crimping or soldering required
- Panel mountable using 4-40 screws provided
- Terminal block allows for simple, quick wiring changes
- 30µinch Gold-plated contact to provide reliable connections with repeated mating cycles
Applications
Industrial, Test & Measurement
Technical Specifications
Inter Series Connector A
USB B
Convert From Gender
Receptacle
Convert To Positions
4Ways
Product Range
-
Convert From Positions
4Ways
Inter Series Connector B
Terminal Block
Convert To Gender
Plug
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237
