Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.260 (CNY45.4938) |
| 10+ | CNY38.010 (CNY42.9513) |
| 100+ | CNY35.760 (CNY40.4088) |
| 250+ | CNY33.520 (CNY37.8776) |
| 500+ | CNY31.920 (CNY36.0696) |
| 1000+ | CNY30.400 (CNY34.352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.26 (CNY45.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBCN2.0-A
Order Code4058491
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
Connector MountingCable Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold over Nickel Plated Contacts
Product Range-
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Orientation
Vertical
Contact Plating
Gold over Nickel Plated Contacts
USB Standard
USB 2.0
Connector Mounting
Cable Mount
Contact Material
Brass
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635