Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.100 (CNY22.713) |
| 10+ | CNY19.700 (CNY22.261) |
| 100+ | CNY19.300 (CNY21.809) |
| 500+ | CNY18.900 (CNY21.357) |
| 1000+ | CNY18.500 (CNY20.905) |
| 2500+ | CNY18.090 (CNY20.4417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.10 (CNY22.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBHD2.0-B
Order Code4215548
Accessory TypeHood
For Use WithL-Com Type B USB Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPVC (Polyvinylchloride) Body
Product Range-
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
PVC (Polyvinylchloride) Body
For Use With
L-Com Type B USB Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499