Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.650 (CNY183.7945) |
| 5+ | CNY156.240 (CNY176.5512) |
| 10+ | CNY149.820 (CNY169.2966) |
| 20+ | CNY145.920 (CNY164.8896) |
| 50+ | CNY142.020 (CNY160.4826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.65 (CNY183.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSP-A
Order Code4214398
Technical Datasheet
Panel TypeSubpanel
Rack U Height-
Panel MaterialAluminium
Body ColourBlack
For Use WithL-COM 19" Sub Racks
External Height - Metric82mm
External Width - Metric68.1mm
External Height - Imperial3.23"
External Width - Imperial2.68"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Subpanel
Panel Material
Aluminium
For Use With
L-COM 19" Sub Racks
External Width - Metric
68.1mm
External Width - Imperial
2.68"
SVHC
To Be Advised
Rack U Height
-
Body Colour
Black
External Height - Metric
82mm
External Height - Imperial
3.23"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948