Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoV7A00002-1M
Order Code4212007
Product RangeV7A00002 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.990 (CNY477.9787) |
| 5+ | CNY414.540 (CNY468.4302) |
| 10+ | CNY406.080 (CNY458.8704) |
| 25+ | CNY397.620 (CNY449.3106) |
| 50+ | CNY389.160 (CNY439.7508) |
| 100+ | CNY380.700 (CNY430.191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY422.99 (CNY477.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoV7A00002-1M
Order Code4212007
Product RangeV7A00002 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG6/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeV7A00002 Series
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG6/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
V7A00002 Series
Technical Docs (2)
Alternatives for V7A00002-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142428