Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoV7A00002-5M
Order Code4212008
Product RangeV7A00002 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY589.830 (CNY666.5079) |
| 5+ | CNY578.040 (CNY653.1852) |
| 10+ | CNY566.240 (CNY639.8512) |
| 25+ | CNY554.450 (CNY626.5285) |
| 50+ | CNY542.650 (CNY613.1945) |
| 100+ | CNY530.850 (CNY599.8605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY589.83 (CNY666.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoV7A00002-5M
Order Code4212008
Product RangeV7A00002 Series
Technical Datasheet
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRG6/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product RangeV7A00002 Series
Technical Specifications
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RG6/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
5m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
V7A00002 Series
Technical Docs (2)
Alternatives for V7A00002-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.337019