Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoVHA00001-05M
Order Code4058286
Product RangeVHA00001 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY442.520 (CNY500.0476) |
| 5+ | CNY433.670 (CNY490.0471) |
| 10+ | CNY424.820 (CNY480.0466) |
| 25+ | CNY415.970 (CNY470.0461) |
| 50+ | CNY407.120 (CNY460.0456) |
| 100+ | CNY398.270 (CNY450.0451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY442.52 (CNY500.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00001-05M
Order Code4058286
Product RangeVHA00001 Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeVHA00001 Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
1.6ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
VHA00001 Series
Technical Docs (1)
Alternatives for VHA00001-05M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064411