Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoVHA00001-3M
Order Code4211592
Product RangeVHA00001 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY650.990 (CNY735.6187) |
| 5+ | CNY602.170 (CNY680.4521) |
| 10+ | CNY553.340 (CNY625.2742) |
| 25+ | CNY518.720 (CNY586.1536) |
| 50+ | CNY493.980 (CNY558.1974) |
| 100+ | CNY470.440 (CNY531.5972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY650.99 (CNY735.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVHA00001-3M
Order Code4211592
Product RangeVHA00001 Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeVHA00001 Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
VHA00001 Series
Technical Docs (1)
Alternatives for VHA00001-3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237229