Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoVIA00001-10F
Order Code4211608
Product RangeVIA00001 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.770 (CNY901.4801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY797.77 (CNY901.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVIA00001-10F
Order Code4211608
Product RangeVIA00001 Series
Technical Datasheet
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial10ft
Cable Length - Metric3.1m
Jacket ColourBlack
Product RangeVIA00001 Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
DisplayPort Plug
Cable Length - Metric
3.1m
Product Range
VIA00001 Series
Technical Docs (1)
Alternatives for VIA00001-10F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22861