Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoVMA00001-15F
Order Code4211611
Product RangeVMA00001 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.470 (CNY356.4811) |
| 5+ | CNY309.170 (CNY349.3621) |
| 10+ | CNY302.860 (CNY342.2318) |
| 25+ | CNY296.550 (CNY335.1015) |
| 50+ | CNY290.240 (CNY327.9712) |
| 100+ | CNY283.930 (CNY320.8409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.47 (CNY356.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVMA00001-15F
Order Code4211611
Product RangeVMA00001 Series
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeVMA00001 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
4.6m
Product Range
VMA00001 Series
Technical Docs (1)
Alternatives for VMA00001-15F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19822