Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPUSBBB-2M
Order Code4212627
Product RangeWPUSBBB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.480 (CNY183.6024) |
| 10+ | CNY159.240 (CNY179.9412) |
| 25+ | CNY155.990 (CNY176.2687) |
| 100+ | CNY152.740 (CNY172.5962) |
| 250+ | CNY149.490 (CNY168.9237) |
| 500+ | CNY146.240 (CNY165.2512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.48 (CNY183.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBBB-2M
Order Code4212627
Product RangeWPUSBBB Series
Technical Datasheet
Connector to ConnectorType B Plug to Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeWPUSBBB Series
Technical Specifications
Connector to Connector
Type B Plug to Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
WPUSBBB Series
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for WPUSBBB-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098429
