Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPUSBBB-5M
Order Code4211321
Product RangeWPUSBBB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.430 (CNY650.2359) |
| 5+ | CNY563.930 (CNY637.2409) |
| 10+ | CNY552.420 (CNY624.2346) |
| 25+ | CNY540.910 (CNY611.2283) |
| 50+ | CNY529.400 (CNY598.222) |
| 100+ | CNY517.890 (CNY585.2157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.43 (CNY650.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBBB-5M
Order Code4211321
Product RangeWPUSBBB Series
Technical Datasheet
Connector to ConnectorType B Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeWPUSBBB Series
Technical Specifications
Connector to Connector
Type B Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
WPUSBBB Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (2)
Alternatives for WPUSBBB-5M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211374
