Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part No010011TD (PACK OF 10)
Order Code4382306
Also Known AsXF-2918-FAR
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,622.890 (CNY1,833.8657) |
5+ | CNY1,585.430 (CNY1,791.5359) |
10+ | CNY1,547.320 (CNY1,748.4716) |
25+ | CNY1,512.000 (CNY1,708.560) |
50+ | CNY1,478.230 (CNY1,670.3999) |
100+ | CNY1,454.520 (CNY1,643.6076) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY1,622.89 (CNY1,833.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part No010011TD (PACK OF 10)
Order Code4382306
Also Known AsXF-2918-FAR
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max250°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter5mm
Probe Length35mm
Cable Length - Metric50mm
Cable Length - Imperial1.96"
Cable TerminationWire Leaded
Wire TerminationBare Wire
Product Range-
Product Overview
010011TD (PACK OF 10) is a ceramic sheathed Pt100 insert. It is a Pt100 thin film element housed in ceramic sheath.
- Cable type is PTFE insulated wires
- 7/0.15mm core / strands
- Bare tail cable termination
- Maximum temperature is +250°C, minimum temperature is -50°C
- Class B tolerance
- Ceramic 5mm dia x 35mm long detector dimension
- 2 wires
- 5mm sheath diameter, 35mm sheath length
- 50mm wire length
- Pack of 10
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
250°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
5mm
Cable Length - Metric
50mm
Cable Termination
Wire Leaded
Product Range
-
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
35mm
Cable Length - Imperial
1.96"
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Alternatives for 010011TD (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001