Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoCA-170-D
Order Code4073405
Also Known AsXF-1878-FAR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.960 (CNY92.6148) |
| 10+ | CNY65.260 (CNY73.7438) |
| 25+ | CNY60.760 (CNY68.6588) |
| 50+ | CNY59.550 (CNY67.2915) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY81.96 (CNY92.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoCA-170-D
Order Code4073405
Also Known AsXF-1878-FAR
Technical Datasheet
Accessory TypeCrimp Adaptor
For Use With0
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
- Crimp on support probe adaptor
- For standard thermocouple connectors
- Supplied in packs of 10
- Made of brass material
- To suit 2.4mm diameter
Technical Specifications
Accessory Type
Crimp Adaptor
Product Range
-
For Use With
0
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003